
EP2A223M035BZS | |
|---|---|
DigiKey Part Number | 1129-EP2A223M035BZS-ND |
Manufacturer | |
Manufacturer Product Number | EP2A223M035BZS |
Description | CAP TANT 22000UF 20% 35V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 mF Hermetically Sealed Tantalum Capacitors 35 V Radial, Can 40mOhm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | EP2A223M035BZS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Size / Dimension | 1.400" L x 1.400" W (35.56mm x 35.56mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Lead Spacing | 0.800" (20.32mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £494.83000 | £494.83 |
| 10 | £457.12200 | £4,571.22 |
| Unit Price without VAT: | £494.83000 |
|---|---|
| Unit Price with VAT: | £593.79600 |

