680 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 28mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D687X9010R2T

DigiKey Part Number
718-1401-2-ND - Tape & Reel (TR)
718-1401-1-ND - Cut Tape (CT)
718-1401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D687X9010R2T
Description
CAP TANT 680UF 10% 10V 3024
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 28mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D687X9010R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
28mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£12.19000£12.19
10£9.55400£95.54
50£8.50100£425.05
100£8.29890£829.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£7.77103£2,331.31
600£7.57338£4,544.03
900£7.47432£6,726.89
Manufacturers Standard Package
Unit Price without VAT:£12.19000
Unit Price with VAT:£14.62800