
597D476X9035R2T | |
|---|---|
DigiKey Part Number | 718-1631-2-ND - Tape & Reel (TR) 718-1631-1-ND - Cut Tape (CT) 718-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D476X9035R2T |
Description | CAP TANT 47UF 10% 35V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V 3024 (7660 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D476X9035R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.28000 | £9.28 |
| 10 | £7.14900 | £71.49 |
| 50 | £6.29540 | £314.77 |
| 100 | £6.03110 | £603.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £5.70443 | £1,711.33 |
| 600 | £5.54442 | £3,326.65 |
| 900 | £5.46421 | £4,917.79 |
| Unit Price without VAT: | £9.28000 |
|---|---|
| Unit Price with VAT: | £11.13600 |

