22 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D226X0050R2T

DigiKey Part Number
718-2218-2-ND - Tape & Reel (TR)
718-2218-1-ND - Cut Tape (CT)
718-2218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D226X0050R2T
Description
CAP TANT 22UF 20% 50V 3024
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D226X0050R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
220mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£9.92000£9.92
10£7.67400£76.74
50£6.77460£338.73
100£6.49630£649.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£6.15237£1,845.71
600£5.98382£3,590.29
900£5.89934£5,309.41
Manufacturers Standard Package
Unit Price without VAT:£9.92000
Unit Price with VAT:£11.90400