
597D156X0063R2T | |
|---|---|
DigiKey Part Number | 718-1943-2-ND - Tape & Reel (TR) 718-1943-1-ND - Cut Tape (CT) 718-1943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D156X0063R2T |
Description | CAP TANT 15UF 20% 63V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 63 V 3024 (7660 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D156X0063R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.26000 | £9.26 |
| 10 | £7.12500 | £71.25 |
| 50 | £6.27360 | £313.68 |
| 100 | £6.01000 | £601.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £5.68403 | £1,705.21 |
| 600 | £5.52438 | £3,314.63 |
| 900 | £5.44441 | £4,899.97 |
| Unit Price without VAT: | £9.26000 |
|---|---|
| Unit Price with VAT: | £11.11200 |

