
595D686X0025R2T | |
|---|---|
DigiKey Part Number | 718-1020-2-ND - Tape & Reel (TR) 718-1020-1-ND - Cut Tape (CT) 718-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D686X0025R2T |
Description | CAP TANT 68UF 20% 25V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D686X0025R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.13000 | £6.13 |
| 10 | £4.58500 | £45.85 |
| 50 | £3.96900 | £198.45 |
| 100 | £3.77860 | £377.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £3.42775 | £2,056.65 |
| 1,200 | £3.33278 | £3,999.34 |
| 1,800 | £3.28514 | £5,913.25 |
| Unit Price without VAT: | £6.13000 |
|---|---|
| Unit Price with VAT: | £7.35600 |

