
595D227X0016R2T | |
|---|---|
DigiKey Part Number | 718-595D227X0016R2TTR-ND - Tape & Reel (TR) 718-595D227X0016R2TCT-ND - Cut Tape (CT) 718-595D227X0016R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D227X0016R2T |
Description | CAP TANT 220UF 20% 16V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D227X0016R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.54000 | £6.54 |
| 10 | £4.91700 | £49.17 |
| 50 | £4.26720 | £213.36 |
| 100 | £4.06610 | £406.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £3.69567 | £2,217.40 |
| 1,200 | £3.59537 | £4,314.44 |
| 1,800 | £3.54510 | £6,381.18 |
| Unit Price without VAT: | £6.54000 |
|---|---|
| Unit Price with VAT: | £7.84800 |

