595D156X9050R2T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: £6.10347
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £7.05805
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £5.28420
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £4.59142
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £4.02063
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £3.40757
Datasheet

Similar


Vishay Sprague
In Stock: 46
Unit Price: £7.68000
Datasheet
15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D156X9050R2T

DigiKey Part Number
718-2291-2-ND - Tape & Reel (TR)
718-2291-1-ND - Cut Tape (CT)
718-2291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D156X9050R2T
Description
CAP TANT 15UF 10% 50V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D156X9050R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£8.11000£8.11
10£6.18600£61.86
50£5.41780£270.89
100£5.18000£518.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£4.74233£2,845.40
1,200£4.62378£5,548.54
Manufacturers Standard Package
Unit Price without VAT:£8.11000
Unit Price with VAT:£9.73200