
595D107X0016C2T | |
|---|---|
DigiKey Part Number | 718-2289-2-ND - Tape & Reel (TR) 718-2289-1-ND - Cut Tape (CT) 718-2289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D107X0016C2T |
Description | CAP TANT 100UF 20% 16V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X0016C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 270mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.68000 | £2.68 |
| 10 | £1.88300 | £18.83 |
| 50 | £1.56820 | £78.41 |
| 100 | £1.47100 | £147.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.30642 | £653.21 |
| 1,000 | £1.25548 | £1,255.48 |
| 1,500 | £1.22995 | £1,844.93 |
| 2,500 | £1.20165 | £3,004.13 |
| 3,500 | £1.18510 | £4,147.85 |
| 5,000 | £1.16918 | £5,845.90 |
| Unit Price without VAT: | £2.68000 |
|---|---|
| Unit Price with VAT: | £3.21600 |

