
594D686X9010C2T | |
|---|---|
DigiKey Part Number | 718-594D686X9010C2TTR-ND - Tape & Reel (TR) 718-594D686X9010C2TCT-ND - Cut Tape (CT) 718-594D686X9010C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D686X9010C2T |
Description | CAP TANT 68UF 10% 10V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D686X9010C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.37000 | £2.37 |
| 10 | £1.65700 | £16.57 |
| 50 | £1.37180 | £68.59 |
| 100 | £1.28390 | £128.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.13478 | £567.39 |
| 1,000 | £1.08862 | £1,088.62 |
| 1,500 | £1.06549 | £1,598.24 |
| 2,500 | £1.03986 | £2,599.65 |
| 3,500 | £1.02487 | £3,587.04 |
| 5,000 | £1.01045 | £5,052.25 |
| Unit Price without VAT: | £2.37000 |
|---|---|
| Unit Price with VAT: | £2.84400 |

