
594D686X0025R2T | |
|---|---|
DigiKey Part Number | 718-594D686X0025R2TTR-ND - Tape & Reel (TR) 718-594D686X0025R2TCT-ND - Cut Tape (CT) 718-594D686X0025R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D686X0025R2T |
Description | CAP TANT 68UF 20% 25V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D686X0025R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 95mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.92000 | £5.92 |
| 10 | £4.42200 | £44.22 |
| 50 | £3.82240 | £191.12 |
| 100 | £3.63680 | £363.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £3.29532 | £1,977.19 |
| 1,200 | £3.20286 | £3,843.43 |
| 1,800 | £3.15652 | £5,681.74 |
| Unit Price without VAT: | £5.92000 |
|---|---|
| Unit Price with VAT: | £7.10400 |

