15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D156X0050R2T

DigiKey Part Number
718-1008-2-ND - Tape & Reel (TR)
718-1008-1-ND - Cut Tape (CT)
718-1008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D156X0050R2T
Description
CAP TANT 15UF 20% 50V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D156X0050R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.68000£7.68
10£5.83200£58.32
50£5.09740£254.87
100£4.86960£486.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£4.45042£2,670.25
1,200£4.33689£5,204.27
Manufacturers Standard Package
Unit Price without VAT:£7.68000
Unit Price with VAT:£9.21600