594D156X0035C2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £1.79624
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £1.28490
Datasheet
15 µF Conformal Coated Tantalum Capacitors 35 V 2812 (7132 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D156X0035C2T

DigiKey Part Number
594D156X0035C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D156X0035C2T
Description
CAP TANT 15UF 20% 35V 2812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 35 V 2812 (7132 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D156X0035C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.79624£898.12
Manufacturers Standard Package
Unit Price without VAT:£1.79624
Unit Price with VAT:£2.15549