
594D156X0025C2T | |
|---|---|
DigiKey Part Number | 718-594D156X0025C2TTR-ND - Tape & Reel (TR) 718-594D156X0025C2TCT-ND - Cut Tape (CT) 718-594D156X0025C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D156X0025C2T |
Description | CAP TANT 15UF 20% 25V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V 2812 (7132 Metric) 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D156X0025C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.90000 | £2.90 |
| 10 | £2.05000 | £20.50 |
| 50 | £1.71460 | £85.73 |
| 100 | £1.61080 | £161.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.43508 | £717.54 |
| 1,000 | £1.38067 | £1,380.67 |
| 1,500 | £1.35341 | £2,030.12 |
| 2,500 | £1.32318 | £3,307.95 |
| 3,500 | £1.30551 | £4,569.28 |
| 5,000 | £1.28851 | £6,442.55 |
| Unit Price without VAT: | £2.90000 |
|---|---|
| Unit Price with VAT: | £3.48000 |

