33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 225mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D336X9016D2TE3

DigiKey Part Number
718-1972-2-ND - Tape & Reel (TR)
718-1972-1-ND - Cut Tape (CT)
718-1972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D336X9016D2TE3
Description
CAP TANT 33UF 10% 16V 2917
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 225mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D336X9016D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
225mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,012
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.54000£5.40
50£0.42260£21.13
100£0.38660£38.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.32550£162.75
1,000£0.30660£306.60
1,500£0.29714£445.71
2,500£0.28666£716.65
3,500£0.28053£981.86
5,000£0.27464£1,373.20
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800