
593D226X0035E2WE3 | |
|---|---|
DigiKey Part Number | 718-593D226X0035E2WE3TR-ND - Tape & Reel (TR) 718-593D226X0035E2WE3CT-ND - Cut Tape (CT) 718-593D226X0035E2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X0035E2WE3 |
Description | 593D226X0035E2WE3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.75900 | £7.59 |
| 50 | £0.60460 | £30.23 |
| 100 | £0.55700 | £55.70 |
| 500 | £0.47650 | £238.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.43915 | £658.73 |
| 3,000 | £0.42085 | £1,262.55 |
| 4,500 | £0.41168 | £1,852.56 |
| 7,500 | £0.40152 | £3,011.40 |
| 10,500 | £0.39558 | £4,153.59 |
| 15,000 | £0.38987 | £5,848.05 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |

