
593D225X9025B2WE3 | |
|---|---|
DigiKey Part Number | 718-593D225X9025B2WE3TR-ND - Tape & Reel (TR) 718-593D225X9025B2WE3CT-ND - Cut Tape (CT) 718-593D225X9025B2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D225X9025B2WE3 |
Description | 593D225X9025B2WE3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.39000 | £3.90 |
| 50 | £0.30020 | £15.01 |
| 100 | £0.27260 | £27.26 |
| 500 | £0.22588 | £112.94 |
| 1,000 | £0.21143 | £211.43 |
| 2,500 | £0.19618 | £490.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.18170 | £1,453.60 |
| 16,000 | £0.17507 | £2,801.12 |
| 24,000 | £0.17175 | £4,122.00 |
| 40,000 | £0.16806 | £6,722.40 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

