592D336X9016R2W15H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: £4.92051
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £1.99957
Datasheet
33 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 270mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D336X9016R2W15H

DigiKey Part Number
592D336X9016R2W15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D336X9016R2W15H
Description
CAP TANT 33UF 10% 16V 2824
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 270mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D336X9016R2W15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
270mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£1.65687£6,627.48
Manufacturers Standard Package
Unit Price without VAT:£1.65687
Unit Price with VAT:£1.98824