
592D226X9004A2T15H | |
|---|---|
DigiKey Part Number | 592D226X9004A2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D226X9004A2T15H |
Description | CAP TANT 22UF 10% 4V 1507 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 592D226X9004A2T15H Models |
Category | ESR (Equivalent Series Resistance) 2.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.57725 | £1,443.12 |
| Unit Price without VAT: | £0.57725 |
|---|---|
| Unit Price with VAT: | £0.69270 |

