68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 175mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D686X9025R2T20H

DigiKey Part Number
718-1625-2-ND - Tape & Reel (TR)
718-1625-1-ND - Cut Tape (CT)
718-1625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
591D686X9025R2T20H
Description
CAP TANT 68UF 10% 25V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 175mOhm
Datasheet
 Datasheet
EDA/CAD Models
591D686X9025R2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
175mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.96000£4.96
10£3.65900£36.59
50£3.13860£156.93
100£2.97750£297.75
500£2.77764£1,388.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.62038£2,620.38
2,000£2.55082£5,101.64
Manufacturers Standard Package
Unit Price without VAT:£4.96000
Unit Price with VAT:£5.95200