550D226X5050S2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.36027
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.92800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.57720
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £3.20867
Datasheet

Similar


Vishay Sprague
In Stock: 70
Unit Price: £4.98000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £3.20867
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £11.43120
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £12.46240
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £3.33160
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.36027
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.92800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.57720
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £3.20867
Datasheet

Similar


Vishay Sprague
In Stock: 75
Unit Price: £5.21000
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550D226X5050S2B

DigiKey Part Number
550D226X5050S2B-ND
Manufacturer
Manufacturer Product Number
550D226X5050S2B
Description
CAP TANT 22UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
550D226X5050S2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£18.22760£455.69
Manufacturers Standard Package
Unit Price without VAT:£18.22760
Unit Price with VAT:£21.87312