550D127X0010R2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £5.51700
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £5.97820
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £4.86842
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £5.29188
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £9.26000
Datasheet
120 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550D127X0010R2T

DigiKey Part Number
550D127X0010R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
550D127X0010R2T
Description
CAP TANT 120UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
120 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
550D127X0010R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£8.32664£4,163.32
Manufacturers Standard Package
Unit Price without VAT:£8.32664
Unit Price with VAT:£9.99197