550D107X9020S2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: £4.86842
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £5.29188
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £11.26718
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £12.31732
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £4.86842
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £5.29188
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £3.36601
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £3.36601
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £11.68950
Datasheet
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550D107X9020S2TE3

DigiKey Part Number
550D107X9020S2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
550D107X9020S2TE3
Description
CAP TANT 100UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
550D107X9020S2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£12.78768£6,393.84
Manufacturers Standard Package
Unit Price without VAT:£12.78768
Unit Price with VAT:£15.34522