Image for 40D205F150CC2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40D205F150CC2

DigiKey Part Number
40D205F150CC2-ND
Manufacturer
Manufacturer Product Number
40D205F150CC2
Description
CAP ALUM 2UF 150V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 µF 150 V Aluminum Electrolytic Capacitors 95Ohm 500 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
150 V
ESR (Equivalent Series Resistance)
95Ohm
Lifetime @ Temp.
500 Hrs @ 85°C
Operating Temperature
-20°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
58 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£2.19838£1,099.19
Manufacturers Standard Package
Unit Price without VAT:£2.19838
Unit Price with VAT:£2.63806