36D602G050BB2A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £14.88150
Datasheet
6000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36D602G050BB2A

DigiKey Part Number
36D602G050BB2A-ND
Manufacturer
Manufacturer Product Number
36D602G050BB2A
Description
CAP ALUM 6000UF 50V SCREW CHAS M
Customer Reference
Detailed Description
6000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.875" (22.22mm)
Part Status
Obsolete
Size / Dimension
2.079" Dia (52.80mm)
Capacitance
Height - Seated (Max)
3.252" (82.60mm)
Tolerance
-10%, +75%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
1000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210128682E3Vishay Beyschlag/Draloric/BC Components0MAL210128682E3-ND£14.88150MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes