
298D475X06R3M2T | |
|---|---|
DigiKey Part Number | 718-1162-2-ND - Tape & Reel (TR) 718-1162-1-ND - Cut Tape (CT) 718-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D475X06R3M2T |
Description | CAP TANT 4.7UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D475X06R3M2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.57400 | £5.74 |
| 50 | £0.45100 | £22.55 |
| 100 | £0.41300 | £41.30 |
| 500 | £0.34872 | £174.36 |
| 1,000 | £0.32886 | £328.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.29906 | £1,196.24 |
| 8,000 | £0.28797 | £2,303.76 |
| 12,000 | £0.28242 | £3,389.04 |
| 20,000 | £0.27627 | £5,525.40 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

