2.2 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D225X0010K2T

DigiKey Part Number
718-1617-2-ND - Tape & Reel (TR)
718-1617-1-ND - Cut Tape (CT)
718-1617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D225X0010K2T
Description
CAP TANT 2.2UF 20% 10V 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D225X0010K2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Lead Spacing
-
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,742
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.48000£1.48
10£1.00000£10.00
50£0.80820£40.41
100£0.74880£74.88
500£0.64844£324.22
1,000£0.61739£617.39
2,500£0.58954£1,473.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.56481£2,824.05
10,000£0.54852£5,485.20
Manufacturers Standard Package
Unit Price without VAT:£1.48000
Unit Price with VAT:£1.77600