
293D475X9035B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X9035B2TE3TR-ND - Tape & Reel (TR) 718-293D475X9035B2TE3CT-ND - Cut Tape (CT) 718-293D475X9035B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9035B2TE3 |
Description | 293D475X9035B2TE3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.34900 | £3.49 |
| 50 | £0.26700 | £13.35 |
| 100 | £0.24190 | £24.19 |
| 500 | £0.19926 | £99.63 |
| 1,000 | £0.18609 | £186.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17526 | £350.52 |
| 4,000 | £0.16635 | £665.40 |
| 6,000 | £0.16188 | £971.28 |
| 10,000 | £0.15693 | £1,569.30 |
| 14,000 | £0.15404 | £2,156.56 |
| 20,000 | £0.15125 | £3,025.00 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

