
293D475X9020C2TE3 | |
|---|---|
DigiKey Part Number | 718-1081-2-ND - Tape & Reel (TR) 718-1081-1-ND - Cut Tape (CT) 718-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9020C2TE3 |
Description | CAP TANT 4.7UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X9020C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29200 | £2.92 |
| 50 | £0.22120 | £11.06 |
| 100 | £0.19930 | £19.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.16272 | £81.36 |
| 1,000 | £0.15140 | £151.40 |
| 1,500 | £0.14573 | £218.59 |
| 2,500 | £0.13946 | £348.65 |
| 3,500 | £0.13579 | £475.26 |
| 5,000 | £0.13226 | £661.30 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

