Direct
Upgrade
Upgrade
Upgrade
Upgrade

293D475X9004A2TE3 | |
|---|---|
DigiKey Part Number | 293D475X9004A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D475X9004A2TE3 |
Description | CAP TANT 4.7UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 6.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X9004A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11192 | £223.84 |
| Unit Price without VAT: | £0.11192 |
|---|---|
| Unit Price with VAT: | £0.13430 |




