
293D475X0010B2TE3 | |
|---|---|
DigiKey Part Number | 718-1965-2-ND - Tape & Reel (TR) 718-1965-1-ND - Cut Tape (CT) 718-1965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0010B2TE3 |
Description | CAP TANT 4.7UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X0010B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21100 | £2.11 |
| 50 | £0.15720 | £7.86 |
| 100 | £0.14080 | £14.08 |
| 500 | £0.11292 | £56.46 |
| 1,000 | £0.10434 | £104.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09727 | £194.54 |
| 4,000 | £0.09145 | £365.80 |
| 6,000 | £0.08854 | £531.24 |
| 10,000 | £0.08531 | £853.10 |
| 14,000 | £0.08342 | £1,167.88 |
| 20,000 | £0.08161 | £1,632.20 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

