
293D334X9050B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D334X9050B2TE3TR-ND - Tape & Reel (TR) 718-293D334X9050B2TE3CT-ND - Cut Tape (CT) 718-293D334X9050B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D334X9050B2TE3 |
Description | CAP TANT 0.33UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D334X9050B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.29600 | £2.96 |
| 50 | £0.22500 | £11.25 |
| 100 | £0.20300 | £20.30 |
| 500 | £0.16580 | £82.90 |
| 1,000 | £0.15433 | £154.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14489 | £289.78 |
| 4,000 | £0.13711 | £548.44 |
| 6,000 | £0.13322 | £799.32 |
| 10,000 | £0.12891 | £1,289.10 |
| 14,000 | £0.12638 | £1,769.32 |
| 20,000 | £0.12396 | £2,479.20 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

