
293D226X9010C2WE3 | |
|---|---|
DigiKey Part Number | 718-293D226X9010C2WE3TR-ND - Tape & Reel (TR) 718-293D226X9010C2WE3CT-ND - Cut Tape (CT) 718-293D226X9010C2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9010C2WE3 |
Description | 293D226X9010C2WE3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26500 | £2.65 |
| 50 | £0.19940 | £9.97 |
| 100 | £0.17930 | £17.93 |
| 500 | £0.14560 | £72.80 |
| 1,000 | £0.13517 | £135.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12232 | £366.96 |
| 6,000 | £0.11603 | £696.18 |
| 9,000 | £0.11288 | £1,015.92 |
| 15,000 | £0.10939 | £1,640.85 |
| 21,000 | £0.10735 | £2,254.35 |
| 30,000 | £0.10538 | £3,161.40 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

