
293D226X0025D2WE3 | |
|---|---|
DigiKey Part Number | 718-293D226X0025D2WE3TR-ND - Tape & Reel (TR) 718-293D226X0025D2WE3CT-ND - Cut Tape (CT) 718-293D226X0025D2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X0025D2WE3 |
Description | 293D226X0025D2WE3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.49100 | £4.91 |
| 50 | £0.38260 | £19.13 |
| 100 | £0.34910 | £34.91 |
| 500 | £0.29256 | £146.28 |
| 1,000 | £0.27509 | £275.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.25664 | £641.60 |
| 5,000 | £0.24552 | £1,227.60 |
| 7,500 | £0.23995 | £1,799.62 |
| 12,500 | £0.23378 | £2,922.25 |
| 17,500 | £0.23017 | £4,027.98 |
| 25,000 | £0.22669 | £5,667.25 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

