
293D225X9050B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D225X9050B2TE3TR-ND - Tape & Reel (TR) 718-293D225X9050B2TE3CT-ND - Cut Tape (CT) 718-293D225X9050B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9050B2TE3 |
Description | 293D225X9050B2TE3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.62500 | £6.25 |
| 50 | £0.49340 | £24.67 |
| 100 | £0.45270 | £45.27 |
| 500 | £0.38384 | £191.92 |
| 1,000 | £0.36255 | £362.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.34502 | £690.04 |
| 4,000 | £0.33059 | £1,322.36 |
| 6,000 | £0.32336 | £1,940.16 |
| 10,000 | £0.31534 | £3,153.40 |
| 14,000 | £0.31065 | £4,349.10 |
| 20,000 | £0.30615 | £6,123.00 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

