
293D157X9010C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D157X9010C2TE3TR-ND - Tape & Reel (TR) 718-293D157X9010C2TE3CT-ND - Cut Tape (CT) 718-293D157X9010C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D157X9010C2TE3 |
Description | 293D157X9010C2TE3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.65000 | £6.50 |
| 50 | £0.51360 | £25.68 |
| 100 | £0.47160 | £47.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.40064 | £200.32 |
| 1,000 | £0.37868 | £378.68 |
| 1,500 | £0.36768 | £551.52 |
| 2,500 | £0.35548 | £888.70 |
| 3,500 | £0.34836 | £1,219.26 |
| 5,000 | £0.34150 | £1,707.50 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

