1.5 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D155X9020A2TE3

DigiKey Part Number
718-293D155X9020A2TE3TR-ND - Tape & Reel (TR)
718-293D155X9020A2TE3CT-ND - Cut Tape (CT)
718-293D155X9020A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D155X9020A2TE3
Description
CAP TANT 1.5UF 10% 20V 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D155X9020A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
6.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,290
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.23800£2.38
50£0.17840£8.92
100£0.16010£16.01
500£0.12926£64.63
1,000£0.11975£119.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11192£223.84
4,000£0.10547£421.88
6,000£0.10224£613.44
10,000£0.09866£986.60
14,000£0.09657£1,351.98
20,000£0.09456£1,891.20
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800