
293D106X9035D2WE3 | |
|---|---|
DigiKey Part Number | 718-293D106X9035D2WE3TR-ND - Tape & Reel (TR) 718-293D106X9035D2WE3CT-ND - Cut Tape (CT) 718-293D106X9035D2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9035D2WE3 |
Description | TANTALUM CAP 10000000 PF 10% |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9035D2WE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.52500 | £5.25 |
| 50 | £0.41020 | £20.51 |
| 100 | £0.37490 | £37.49 |
| 500 | £0.31520 | £157.60 |
| 1,000 | £0.29674 | £296.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.27726 | £693.15 |
| 5,000 | £0.26552 | £1,327.60 |
| 7,500 | £0.25963 | £1,947.23 |
| 12,500 | £0.25311 | £3,163.88 |
| 17,500 | £0.24930 | £4,362.75 |
| 25,000 | £0.24563 | £6,140.75 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

