
293D106X9016C8T | |
|---|---|
DigiKey Part Number | 718-293D106X9016C8TTR-ND - Tape & Reel (TR) 718-293D106X9016C8TCT-ND - Cut Tape (CT) 718-293D106X9016C8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9016C8T |
Description | 293D106X9016C8T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.70800 | £7.08 |
| 50 | £0.56160 | £28.08 |
| 100 | £0.51660 | £51.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.44058 | £220.29 |
| 1,000 | £0.41706 | £417.06 |
| 1,500 | £0.40527 | £607.90 |
| 2,500 | £0.39221 | £980.52 |
| 3,500 | £0.38457 | £1,346.00 |
| 5,000 | £0.37723 | £1,886.15 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

