10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X5016C2TE3

DigiKey Part Number
718-1958-2-ND - Tape & Reel (TR)
718-1958-1-ND - Cut Tape (CT)
718-1958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X5016C2TE3
Description
CAP TANT 10UF 5% 16V 2312
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D106X5016C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,885
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.47800£4.78
50£0.37200£18.60
100£0.33920£33.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.28396£141.98
1,000£0.26687£266.87
1,500£0.25831£387.46
2,500£0.24883£622.08
3,500£0.24328£851.48
5,000£0.23795£1,189.75
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000