
293D105X9025A8T | |
|---|---|
DigiKey Part Number | 718-293D105X9025A8TTR-ND - Tape & Reel (TR) 718-293D105X9025A8TCT-ND - Cut Tape (CT) 718-293D105X9025A8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X9025A8T |
Description | 293D105X9025A8T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.49700 | £4.97 |
| 50 | £0.38780 | £19.39 |
| 100 | £0.35400 | £35.40 |
| 500 | £0.29690 | £148.45 |
| 1,000 | £0.27925 | £279.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26471 | £529.42 |
| 4,000 | £0.25274 | £1,010.96 |
| 6,000 | £0.24675 | £1,480.50 |
| 10,000 | £0.24010 | £2,401.00 |
| 14,000 | £0.23622 | £3,307.08 |
| 20,000 | £0.23248 | £4,649.60 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

