22 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195D226X9020Z2T

DigiKey Part Number
718-195D226X9020Z2TTR-ND - Tape & Reel (TR)
718-195D226X9020Z2TCT-ND - Cut Tape (CT)
718-195D226X9020Z2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
195D226X9020Z2T
Description
CAP TANT 22UF 10% 20V 2910
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric)
Datasheet
 Datasheet
EDA/CAD Models
195D226X9020Z2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.114" (2.90mm)
Lead Spacing
-
Manufacturer Size Code
Z
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,849
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.58000£2.58
10£1.81200£18.12
50£1.50680£75.34
100£1.41230£141.23
500£1.25260£626.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.17835£1,767.53
3,000£1.14198£3,425.94
4,500£1.12376£5,056.92
Manufacturers Standard Package
Unit Price without VAT:£2.58000
Unit Price with VAT:£3.09600