Similar

195D106X9035Z2T | |
|---|---|
DigiKey Part Number | 718-2250-2-ND - Tape & Reel (TR) 718-2250-1-ND - Cut Tape (CT) 718-2250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 195D106X9035Z2T |
Description | CAP TANT 10UF 10% 35V 2910 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V 2910 (7227 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D106X9035Z2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2910 (7227 Metric) | |
Size / Dimension | 0.285" L x 0.104" W (7.24mm x 2.65mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.60000 | £2.60 |
| 10 | £1.82900 | £18.29 |
| 50 | £1.52080 | £76.04 |
| 100 | £1.42550 | £142.55 |
| 500 | £1.26426 | £632.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.18932 | £1,783.98 |
| 3,000 | £1.15261 | £3,457.83 |
| 4,500 | £1.13422 | £5,103.99 |
| Unit Price without VAT: | £2.60000 |
|---|---|
| Unit Price with VAT: | £3.12000 |


