1 µF Conformal Coated Tantalum Capacitors 10 V 1005 (2512 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

194D105X9010A2B

DigiKey Part Number
718-194D105X9010A2B-ND
Manufacturer
Manufacturer Product Number
194D105X9010A2B
Description
194D105X9010A2B
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 10 V 1005 (2512 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1005 (2512 Metric)
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.87000£7.87
10£5.99100£59.91
50£5.24100£262.05
100£5.00890£500.89
500£4.61574£2,307.87
1,000£4.49389£4,493.89
Manufacturers Standard Package
Unit Price without VAT:£7.87000
Unit Price with VAT:£9.44400