Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade

173D685X9004U | |
|---|---|
DigiKey Part Number | 173D685X9004U-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D685X9004U |
Description | CAP TANT 6.8UF 10% 4V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 4 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D685X9004U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.67383 | £673.83 |
| Unit Price without VAT: | £0.67383 |
|---|---|
| Unit Price with VAT: | £0.80860 |



