173D107X0010YW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: £5.00974
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £6.98454
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £5.00974
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £5.00974
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £6.98454
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £5.00974
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £9.51286
Datasheet

Upgrade


KEMET
In Stock: 23
Unit Price: £15.55000
Datasheet
100 µF Molded Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D107X0010YW

DigiKey Part Number
173D107X0010YW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D107X0010YW
Description
CAP TANT 100UF 20% 10V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D107X0010YW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£5.00974£2,504.87
Manufacturers Standard Package
Unit Price without VAT:£5.00974
Unit Price with VAT:£6.01169