1 µF Molded Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D105X9050V

DigiKey Part Number
718-173D105X9050VCT-ND - Cut Tape (CT)
718-173D105X9050VTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D105X9050V
Description
CAP TANT 1UF 10% 50V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D105X9050V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.10000£2.10
10£1.45700£14.57
50£1.19900£59.95
100£1.11940£111.94
500£0.98446£492.23
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.94271£942.71
2,000£0.90832£1,816.64
3,000£0.89108£2,673.24
5,000£0.87198£4,359.90
7,000£0.86081£6,025.67
Manufacturers Standard Package
Unit Price without VAT:£2.10000
Unit Price with VAT:£2.52000