
173D105X9035V | |
|---|---|
DigiKey Part Number | 718-173D105X9035VCT-ND - Cut Tape (CT) 718-173D105X9035VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D105X9035V |
Description | CAP TANT 1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X9035V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 10 | £1.15400 | £11.54 |
| 50 | £0.93920 | £46.96 |
| 100 | £0.87280 | £87.28 |
| 500 | £0.76046 | £380.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.72568 | £725.68 |
| 2,000 | £0.69704 | £1,394.08 |
| 3,000 | £0.68268 | £2,048.04 |
| 5,000 | £0.66677 | £3,333.85 |
| 7,000 | £0.65748 | £4,602.36 |
| 10,000 | £0.64853 | £6,485.30 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |

