150D565X0050R2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: £1.83000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.84450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.78133
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.99560
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £3.57640
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £3.76480
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £7.28440
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £5.97490
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £6.49536
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £9.39840
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £10.04740
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £8.45544
Datasheet
5.6 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D565X0050R2B

DigiKey Part Number
150D565X0050R2B-ND
Manufacturer
Manufacturer Product Number
150D565X0050R2B
Description
CAP TANT 5.6UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5.6 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D565X0050R2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£6.72020£336.01
Manufacturers Standard Package
Unit Price without VAT:£6.72020
Unit Price with VAT:£8.06424