150D564X9075A2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.17327
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £3.24556
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.17327
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £3.24556
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £3.85480
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £5.53200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £4.97995
Datasheet
0.56 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D564X9075A2T

DigiKey Part Number
150D564X9075A2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D564X9075A2T
Description
CAP TANT 0.56UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.56 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D564X9075A2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£3.42619£3,426.19
Manufacturers Standard Package
Unit Price without VAT:£3.42619
Unit Price with VAT:£4.11143